
Illuminated Pushbutton Switch, SPDT, On-Mom function, rated for 0.4VA at 20V AC/DC. Features gold-plated copper alloy contacts, a nylon plunger actuator, and surface mount termination with gull wing leads. Operates within a -30°C to 85°C temperature range, offering 30,000 electrical cycles and IP57 waterproof rating. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the ITT EP12SD1SA1BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT EP12SD1SA1BE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 20.12mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 8.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12SD1SA1BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
