This 20V SPDT on-mom surface mount switch features a copper alloy contact material with nickel and gold plating. It has an electrical life of 30000 cycles and operates within a temperature range of -30°C to 85°C. The switch is rated for 20V AC and DC and is compliant with RoHS regulations. It is packaged in tape and reel format and has an IP57 rating for waterproofing.
Sign in to ask questions about the ITT EP12SD1SAPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT EP12SD1SAPE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12SD1SAPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
