
SPDT slide switch with a 20V AC/DC voltage rating, featuring a standard black polymer actuator and through-hole mounting with brackets. This switch offers a 2.29mm travel and a 40,000 cycle electrical and mechanical life, with gold-plated bronze contacts. Operating between -30°C and 85°C, it is UL94 V-0 flammability rated and RoHS compliant.
ITT ES01MAVBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 17.91mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical, Brackets |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-On |
| Switch Travel | 2.29mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES01MAVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.