
Vertical slide switch featuring SPST, SPDT, and DPDT throw configurations. This component offers a 20V AC/DC voltage rating and a 40,000 cycle electrical and mechanical life. It utilizes gold and nickel plated bronze contacts and a polymer actuator with a 3.07mm length. Designed for through-hole mounting with PC pin termination, it operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
ITT ES02MCBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 6.43mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 9.14mm |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-Off |
| Switch Travel | 2.29mm |
| Termination | PC Pins |
| Throw Configuration | SPDT, SPST, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ES02MCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
