DPST slide switch with right-angle, through-hole mounting and PC pin termination. Features a black polymer actuator, gold/nickel plated bronze contacts, and a 2.29mm switch travel. Rated for 20VAC/20VDC at 0.4W, with an electrical and mechanical life of 40,000 cycles. Operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. RoHS compliant and lead-free.
ITT ES22MABE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 15.17mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-Off |
| Switch Travel | 2.29mm |
| Termination | PC Pins |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES22MABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.