SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 6.1mm length. Offers silver contacts with gold and nickel plating, rated for 3A at 120V AC and 28V DC. Designed for through-hole mounting with vertical orientation and brackets, utilizing PC pin terminations. Provides an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C, with IP57 waterproof ratings.
ITT ET01MD1AVGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01MD1AVGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.