
SPDT toggle switch featuring an On-On function and latched operation. This non-illuminated, through-hole mounted component offers a 400mA contact current rating and 20VDC voltage rating. Constructed with gold-plated copper alloy contacts and a brass, chrome-plated toggle actuator, it boasts an electrical life of 60,000 cycles and IP57 waterproof rating. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch utilizes PC pin termination.
ITT ET01MD1CBE technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Height | 13.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01MD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
