
SPDT toggle switch with a right-angle, through-hole mounting orientation. Features a standard round brass actuator with chrome plating, rated for 0.4VA at 20V AC/DC. Offers a gold-plated copper alloy contact material and a 30,000-cycle electrical life. This non-illuminated switch is IP57 waterproof rated and RoHS compliant.
ITT ET03MD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Height | 5.08mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ET03MD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
