SPDT toggle switch featuring a straight, through-hole mount with brackets and PC pin terminations. Rated for 20V AC/DC and 400mA, with a 0.4VA contact rating and an electrical life of 30,000 cycles. Constructed with a brass, chrome-plated standard round actuator and copper alloy contacts with gold/nickel plating. Offers IP57 waterproof protection and operates within a -30°C to 85°C temperature range.
ITT ET03MD1V3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET03MD1V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.