SPDT toggle switch with momentary-off-momentary function, featuring a round, chrome-plated brass lever. This surface-mount device utilizes gull wing terminations for PC board mounting and includes brackets. Rated for 20VAC/20VDC at 0.4VA, it offers an electrical life of 30,000 cycles and operates within a -30°C to 85°C temperature range. The switch is IP57 rated for waterproof protection and is supplied in tape and reel packaging.
ITT ET05MD1SA1BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | Mom-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET05MD1SA1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.