SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 10.16mm length. Offers a 0.4VA rating at 20V AC/DC, with copper alloy contacts plated in gold and nickel. Designed for through-hole PC mounting with straight termination and a Mom-Off-Mom switch function. Rated IP57 waterproof and RoHS compliant, operating between -30°C and 85°C with an electrical life of 30,000 cycles.
ITT ET05SD1CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET05SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.