SPDT toggle switch featuring a straight, non-illuminated standard round brass actuator with chrome plating and a 10.16mm length. Offers 0.4VA at 20V AC/DC ratings with copper alloy contacts plated in gold and nickel. Designed for through-hole mounting with PC pin termination, this switch boasts an electrical life of 30,000 cycles and IP57 waterproof ratings. Operating temperature range is -30°C to 85°C.
ITT ET05SD1V3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.05mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET05SD1V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.