SPDT toggle switch featuring a standard round, chrome-plated brass actuator with an 8.13mm length. Rated for 2A at 120V AC and 28V DC, with silver contacts and silver plating. Offers a 30,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Mounts via through-hole with brackets, features straight orientation, and PC pin termination. IP57 waterproof rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT ET07LD1V31QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET07LD1V31QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.