
SPDT toggle switch featuring a chrome-plated brass standard round actuator with a 6.1mm length. This non-illuminated, right-angle component offers PC pin termination and through-hole mounting with brackets. It operates at 20V AC/DC, handles 0.4VA, and boasts a 30,000-cycle electrical life. Constructed with gold and copper alloy contacts with gold and nickel plating, it is RoHS compliant and rated IP57 waterproof.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT ET08MD1ABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Height | 5.08mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ET08MD1ABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
