DPDT toggle switch featuring a right-angle orientation and through-hole mounting with brackets. Offers a 20V AC/DC voltage rating and a 0.4VA contact rating with gold/nickel plated copper alloy contacts. Includes a standard round brass, chrome-plated actuator with a 6.1mm length and chrome finish. Rated for 60,000 electrical cycles, IP57 waterproof, and UL94 V-0 flammability. Operates within a -30°C to 85°C temperature range.
ITT ET21MD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET21MD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.