Sign in to ask questions about the ITT F08010106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT F08010106 technical specifications.
| Color | Black, Yellow |
| Height | 11.07mm |
| Illumination Color | Black, Yellow |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | F |
| Shape | Round |
| Size | 11.07mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT F08010106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
