
This round pushbutton switch features a black and green color scheme and is rated for operation between -40°C and 70°C. It is available as a single unit and has a round shape with a size of 11.07mm. The switch type is a pushbutton, offering illumination in green for both illuminated and non-illuminated modes.
Sign in to ask questions about the ITT F08010108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT F08010108 technical specifications.
| Color | Black, Green |
| Illumination Color | Green |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | F |
| Shape | Round |
| Size | 11.07mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT F08010108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.