
This black pushbutton switch is a non-illuminated electromechanical component with a round shape and snap-in termination. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The switch is available in a single unit quantity and features a black and orange color scheme.
Sign in to ask questions about the ITT F08010112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT F08010112 technical specifications.
| Color | Black, Orange |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | F |
| Shape | Round |
| Size | 11.07mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT F08010112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
