Sign in to ask questions about the ITT F1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT F1202 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Series | F |
| Shape | Rectangular |
| Size | 11.18mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT F1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.