
This grey rectangular pushbutton switch has a height of 11.05mm, length of 11.94mm, and width of 5.51mm. It is available in bulk packaging and is not radiation hardened. The switch is a non-illuminated type and is part of the F series.
Sign in to ask questions about the ITT F1404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT F1404 technical specifications.
| Color | Grey |
| Height | 11.05mm |
| Illumination Type | Non-Illuminated |
| Length | 11.94mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | F |
| Shape | Rectangular |
| Size | 11.05mm |
| Switch Type | Pushbutton |
| Width | 5.51mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F1404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
