ITT F1602 technical specifications.
| Color | White |
| Height | 11.99mm |
| Illumination Type | Non-Illuminated |
| Length | 17.3mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | F |
| Shape | Rectangular |
| Size | 11.99mm |
| Switch Type | Pushbutton |
| Width | 5.99mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
