
Illuminated pushbutton switch featuring a 4PDT throw configuration and an On-On function. Rated for 0.5A at 125V AC/DC, this through-hole, right-angle component boasts a 100,000-cycle electrical and mechanical lifespan. It utilizes silver-plated brass contacts and a polyester actuator, operating within a -40°C to 70°C temperature range. The switch meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
Sign in to ask questions about the ITT F4UEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT F4UEE technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 54.4mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F4UEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
