
Illuminated pushbutton switch featuring a 4PDT throw configuration and an On-Mom function. Rated for 0.5A at 125V AC/DC, with a DC rating of 30V. Offers a mechanical and electrical life of 100,000 cycles. Constructed with brass contacts and silver plating, it mounts via through-hole termination with a solder finish and a right-angle orientation. Features a polyester actuator and a UL94 V-0 flammability rating, operating within a -40°C to 70°C temperature range.
ITT F4UOA technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 54.4mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F4UOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
