
Illuminated pushbutton switch featuring a white, round button actuator made of polyphenylene with a 3.3mm length. This SPST-NO switch offers a 0.4VA rating at 28V AC/DC, with gold and nickel plated bronze contacts. It boasts an electrical life of 50,000 cycles and mounts via through-hole termination with PC pins. Operating within a -20°C to 80°C temperature range, this RoHS compliant component has a 7mm length and 4.5mm depth.
Sign in to ask questions about the ITT FP11SPC1B1TP01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FP11SPC1B1TP01 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT FP11SPC1B1TP01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
