
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) contact configuration. Rated for 0.4VA at 28V AC/DC, this component offers a robust electrical life of 50,000 cycles. It includes gold and nickel plated bronze contacts, a black polyphenylene round button actuator with a 3.3mm length, and mounts via through-hole termination with straight PC pins. Operating within a temperature range of -20°C to 80°C, this RoHS compliant switch is designed for straight orientation.
ITT FP11SPC1B1TP02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT FP11SPC1B1TP02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
