ITT G001G technical specifications.
| Color | Grey |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PHA |
| Shape | Square, Concave |
| Size | 9mm |
| Switch Type | Pushbutton |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT G001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
