
The PHA Series 9.04mm Round Pushbutton Switch from ITT is a non-illuminated switch with a black color and black illumination color. It has a diameter of 6.2mm and a height of 9.04mm. The switch is lead free and available in bulk packaging with 500 units per package. It is not radiation hardened and has a round shape with a size of 9.04mm.
Sign in to ask questions about the ITT G003A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT G003A technical specifications.
| Color | Black |
| Diameter | 6.2mm |
| Height | 9.04mm |
| Illumination Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PHA |
| Shape | Round |
| Size | 9.04mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT G003A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
