Sign in to ask questions about the ITT G003G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT G003G technical specifications.
| Color | Grey |
| Diameter | 6.2mm |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PHA |
| Shape | Round |
| Size | 9.04mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT G003G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
