
The PHA Series 6.2mm Red Pushbutton Switch from ITT is a non-illuminated switch with a round shape and a diameter of 6.2mm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is lead free and available in bulk packaging with 500 units per package.
Sign in to ask questions about the ITT G003R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT G003R technical specifications.
| Color | Red |
| Diameter | 6.2mm |
| Height | 9.04mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PHA |
| Shape | Round |
| Size | 9.04mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT G003R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
