Sign in to ask questions about the ITT G004G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT G004G technical specifications.
| Color | Grey |
| Height | 9.04mm |
| Illumination Type | Non-Illuminated |
| Package Quantity | 500 |
| Series | PHA |
| Shape | Square |
| Size | 8.74mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT G004G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.