The GDS001 is a toggle switch with a right-angle orientation and a 30gf operating force. It features a 1.8mm actuator length and a maximum current rating of 1mA. The switch is rated for a maximum voltage of 5V and has a mechanical life of 50,000 cycles. It is designed for surface mount applications and is available in a package quantity of 5,000 units per reel. The GDS001 is compliant with RoHS regulations and has an operating temperature range of -20°C to 70°C.
Sign in to ask questions about the ITT GDS001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GDS001 technical specifications.
| Actuator Length | 1.8mm |
| Actuator Type | Toggle |
| Body Depth | 5mm |
| Body Height | 1mm |
| Body Length | 4.2mm |
| Package/Case | SMD/SMT |
| Electrical Life | 50000Cycles |
| Max Current Rating | 1mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GDS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT GDS001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.