
Illuminated pushbutton switch, SPST, Off-(On) function, rated for 20V AC/DC. Features gold/nickel plated copper alloy contacts, a nylon/glass actuator, and through-hole mounting with right-angle orientation. Offers 40,000 electrical and mechanical life cycles, IP57 waterproof rating, and UL94 V-0 flammability. Operates within a -30°C to 85°C temperature range.
ITT GP11MCBE technical specifications.
| Actuator Length | 1.98mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.99mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP11MCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.