
Illuminated, right-angle, surface-mount pushbutton switch featuring a SPST-NO (Single Pole, Single Throw, Normally Open) configuration. Offers a 0.4VA rating at 20V AC/DC with gold and nickel plated copper alloy contacts. Designed for durability with a mechanical and electrical life of 40,000 cycles, and an operating temperature range of -30°C to 85°C. The nylon and glass actuator measures 1.98mm in length, and the component is IP57 waterproof rated.
ITT GP11MSA1BE technical specifications.
| Actuator Length | 1.98mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.99mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP11MSA1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.