Illuminated, right-angle pushbutton switch with SPST-NO throw configuration. Features gold/nickel plated copper alloy contacts, rated for 0.4VA at 20V AC/DC. Offers 40,000 electrical and mechanical life cycles, with a surface mount, vertical orientation and gull wing termination. Operates within -30°C to 85°C and boasts IP57 waterproof ratings. Packaged in tape and reel for 600 units.
Sign in to ask questions about the ITT GP11MSV1BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GP11MSV1BE technical specifications.
| Actuator Length | 1.47mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.47mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount, Vertical |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP11MSV1BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
