The GP Series SPST Off-Mom Surface Mount Switch from ITT features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 40,000 cycles and an electrical life of 40,000 cycles. This switch is rated for 20V AC and 20V DC and is compliant with IP57 and waterproof ratings. It is available in a surface mount, vertical configuration with a gull wing termination and a throw configuration of SPST.
Sign in to ask questions about the ITT GP11MSV1KE(T&R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GP11MSV1KE(T&R) technical specifications.
| Electrical Life | 40000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP57, Waterproof |
| Series | GP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT GP11MSV1KE(T&R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.