
Illuminated, right-angle pushbutton switch featuring SPDT throw configuration and gull wing termination for surface mount applications. Offers a mechanical and electrical life of 40,000 cycles, with copper alloy contacts plated in gold and nickel. Operates within a temperature range of -40°C to 85°C, with voltage ratings of 20V AC and 20V DC. Constructed with a nylon and glass actuator, boasting a UL94 V-0 flammability rating and IP57 ingress protection.
ITT GP12MSCBE technical specifications.
| Actuator Length | 1.98mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.99mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GP |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP12MSCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
