
Illuminated pushbutton switch featuring SPDT throw configuration and On-Mom function. Surface mount, vertical orientation with right-angle termination via gull wing leads. Offers 0.4VA switching capacity at 20V AC/DC, with electrical and mechanical life rated at 40,000 cycles. Constructed with a nylon and glass actuator, copper alloy contacts plated with gold and nickel, and rated IP57 waterproof.
Sign in to ask questions about the ITT GP12MSV1BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GP12MSV1BE technical specifications.
| Actuator Length | 1.47mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.47mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount, Vertical |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP12MSV1BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
