
SPDT slide switch featuring PC pin termination and bracket mount/through-hole compatibility. Offers a 20VAC/20VDC rating with 0.4VA capability and a 40,000 cycle electrical and mechanical life. The polyetherimide actuator has a 1.27mm length, and the switch operates within a -40°C to 85°C temperature range. Gold and nickel plated copper contacts ensure reliable performance.
Sign in to ask questions about the ITT GS01MABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GS01MABE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 8.71mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 1.02mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GS01MABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
