
SPDT slide switch featuring gold and nickel plated copper contacts, rated for 0.4VA at 20V AC/DC. This through-hole mounted component offers a 1.02mm switch travel and a straight orientation with PC pin termination. Designed for durability, it boasts an electrical and mechanical life of 40,000 cycles, operating within a -30°C to 85°C temperature range. The polyetherimide actuator measures 1.27mm in length, and the unit is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the ITT GS01MCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GS01MCBE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 4.5mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 1.02mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GS01MCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.