Sign in to ask questions about the ITT GS01MCKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GS01MCKE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 1.02mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT GS01MCKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.