
SPST slide switch featuring gold-plated copper contacts and a straight, through-hole mount with PC pin termination. This standard actuator, constructed from polyetherimide, offers a 1.02mm travel and 1.27mm length. Rated for 0.4VA at 20V AC/DC, it boasts a mechanical and electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. UL94 V-0 flammability rating and RoHS compliance are included.
Sign in to ask questions about the ITT GS02MCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GS02MCBE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 4.5mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GS |
| Switch Function | On-Off |
| Switch Travel | 1.02mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GS02MCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
