
SPST On-Off slide switch with gull wing SMD termination, designed for surface mount applications. Features a 1.27mm actuator length and travel, with a 20V AC/DC voltage rating and 0.4VA power rating. Offers 40,000 electrical and mechanical cycles, gold/nickel plated copper contacts, and operates within a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
ITT GS04MSABE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GS |
| Switch Function | On-Off |
| Switch Travel | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
