
SPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features gold/nickel plated copper alloy contacts, a standard round nylon actuator with 3.81mm length, and PC pin terminations for through-hole mounting. Offers 40,000 electrical and mechanical life cycles, operating between -30°C and 85°C. This non-illuminated, lead-free, and RoHS compliant component is designed for standard and miniature applications.
Sign in to ask questions about the ITT GT11MAVBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GT11MAVBE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT11MAVBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
