
SPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a standard round nylon, glass, polyamide actuator with a 3.81mm length. Non-illuminated, straight orientation, through-hole PCB mount with PC pin termination. Copper alloy contacts with gold/nickel plating ensure 40,000 electrical and mechanical cycles. Operates between -30°C and 85°C, with UL94 V-0 flammability rating. RoHS compliant and lead-free.
Sign in to ask questions about the ITT GT11MCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GT11MCBE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 4.5mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT GT11MCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
