
SPDT toggle switch featuring PC pins for through-hole mounting with bracket support. Offers a straight orientation and a standard round nylon, glass, polyamide actuator with a 3.81mm length. Rated for 20VAC/20VDC and 0.4VA, with copper alloy gold-plated contacts and gold/nickel plating. Provides 40,000 cycles of electrical and mechanical life, operating between -30°C and 85°C, and is RoHS compliant.
ITT GT11MV3BE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT11MV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.