
SPST toggle switch featuring a standard round actuator with a 3.81mm Nylon, Glass, Polyamide actuator length. This non-illuminated, latched switch offers a 0.02A current rating and a 20VDC voltage rating. Constructed with copper alloy contacts plated in gold and nickel, it provides 40,000 electrical and mechanical life cycles. Mounting is via through-hole PC pins, with a straight orientation and solder terminals. Operating temperature range is -30°C to 85°C, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the ITT GT12MCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GT12MCBE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 4.5mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT12MCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.