Sign in to ask questions about the ITT GT12MSABETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GT12MSABETR technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Depth | 12.45mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT12MSABETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
