
SPST toggle switch featuring a round, gull wing actuator with a 3.81mm Nylon/Glass actuator length. This PC mountable component offers gold-plated copper alloy contacts and a straight orientation, rated for 20VAC/20VDC at 0.4VA. It boasts an electrical and mechanical life of 40,000 cycles, operating within a -30°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant switch is lead-free and terminates via solder.
Sign in to ask questions about the ITT GT12MSCBETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GT12MSCBETR technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Toggle |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 7.04mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | PC Mount |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT12MSCBETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
