
SPST toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a standard round, non-illuminated actuator with a 3.81mm nylon, glass, and polyamide construction. Offers gold and nickel plated copper alloy contacts, through-hole mounting with brackets, and PC pin termination. Operates within a -30°C to 85°C temperature range, boasting 40,000 electrical and mechanical life cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT GT12MV3BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GT12MV3BE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.46mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT12MV3BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
