
SPDT toggle switch with a straight, vertical mounting orientation and PC pin termination. Features a standard round nylon, glass, polyamide actuator measuring 3.81mm. Contact material is a copper alloy with gold and nickel plating, rated for 20V AC/DC and 0.4VA. Offers 40,000 electrical and mechanical life cycles, operating between -30°C and 85°C. This RoHS compliant, lead-free component is non-illuminated.
Checking distributor stock and pricing after the page loads.
ITT GT13MV3BE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.